Enfis ENFISQUATTRO-MINIAIRAMBER technical specifications.
| Color | Orange |
| Height | 68mm |
| Length | 60mm |
| Lens Style | Flat |
| Package Quantity | 1 |
| Wavelength | 595nm |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISQUATTRO-MINIAIRAMBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
