Enfis ENFISQUATTRO-MINIAIRBLUE technical specifications.
| Color | Blue |
| Height | 68mm |
| Length | 60mm |
| Lens Style | Flat |
| Package Quantity | 1 |
| Wavelength | 465nm |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISQUATTRO-MINIAIRBLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.