Checking distributor stock and pricing after the page loads.
| Color | White, Blue, Green, Red |
| Luminous Flux | 3465lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 144 |
| Operating Supply Voltage | 48V |
| Power Consumption | 140W |
| Series | LIGHT ENGINE |
| RoHS | Compliant |
