Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MC2/24VDC Datasheet | Engel
Browse
Manufacturers
API
BOM
Account
ENGEL
MC2/24VDC
Datasheet
Engel
MC2/24VDC
RELAY 24V D.C.
RELAY 24V D.C.
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Engel MC2/24VDC technical specifications.
General
Coil Power
1.3W
Contact Material
Gold, Silver
Depth
28mm
Switching Current
10A
Width
31mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account