
3PCO open-frame relay,10A 230Vac coil
Engel MC3/230/50 technical specifications.
| Coil Power | 1.3W |
| Contact Material | Gold, Silver |
| Depth | 28mm |
| Height | 47mm |
| Series | RH |
| Switching Current | 10A |
| Width | 31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
