
ENIX ENERGIES 2240-1S 4.2V 1.3A Lithium Ion Battery Charger
Sign in to ask questions about the Enix Energies 2240-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enix Energies 2240-1S technical specifications.
| Height | 32mm |
| Max Charge Current | 1.3A |
| Mount | Desktop |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Enix Energies 2240-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
