
ENIX ENERGIES 700001 Rechargeable Battery, Battery Pack, Single Cell, Lithium Ion, 2.2 Ah, 3.75 V, Wire Leads
Sign in to ask questions about the Enix Energies 700001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enix Energies 700001 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lithium |
| Height | 69mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 55g |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Enix Energies 700001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
