Hex nuts are widely used in construction and to create a bolted joint. They are available with coarse or fine...
Enix Energies 800041 technical specifications.
| Capacity | 5.3ah |
| Chemistry/Technology | Lithium |
| Height | 20mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 135g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.