
ENIX ENERGIES 800050 Rechargeable Battery, Lithium Ion, 6.8 Ah, 15 V, Wire Leads
Checking distributor stock and pricing after the page loads.
| Capacity | 6.8ah |
| Chemistry/Technology | Lithium |
| Height | 38mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 640g |
| Width | 75mm |
| RoHS | Compliant |
