Lock washers are essential fasteners to keep on hand. They are used with a bolt or screw to evenly spread the load...
Enix Energies 800052 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lithium |
| Height | 19mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.