Enix Energies 800053 technical specifications.
| Capacity | 1840mAh |
| Chemistry/Technology | Lithium |
| Lead Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | Wire |
| Weight | 50g |
| RoHS | Compliant |
No datasheet is available for this part.