Machine screws are fully threaded fasteners with a uniform diameter the entire length of the shaft. They are...
Enix Energies 800055 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lithium |
| Height | 37.5mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 200g |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.