
Counter; LCD; black; 1.2W x .6H; 8-28 VDC; DC; 6 digit; 100CPS
ENM C1101AB technical specifications.
| Accuracy | 0.01% |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, CMOS |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Type | Digital |
| RoHS | Compliant |
No datasheet is available for this part.
