Sign in to ask questions about the ENM C44F65C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ENM C44F65C technical specifications.
| Depth | 19mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ENM C44F65C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
