
Counter; Two 6-digit LCD Displays; 2nd channel Programmable; 10-40VDC
ENM PC1210F0P technical specifications.
| Count Direction | Up |
| Depth | 25.7mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | PC12 |
| RoHS | Not Compliant |
No datasheet is available for this part.
