
Hour Meter, LCD, 2.22 in. Round, No Rest or Enable, 115 VAC, AC, 6 digit
ENM T1160EB technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS | Compliant |
No datasheet is available for this part.