Tach/Hour Meter; Digital; true engine RPM; 12 yr battery; 1.78 x 1.78 panel mt
ENM T17A2 technical specifications.
| Depth | 20.1mm |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS | Not Compliant |
No datasheet is available for this part.