Hour Meter, Quartz, 1.68 in. Round, 10-80 VDC, DC, 6 digit, st steel bezel
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 32.4mm |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |