Sign in to ask questions about the ENM T40E4534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ENM T40E4534 technical specifications.
| Approvals | UL, CSA |
| Depth | 32mm |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for ENM T40E4534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
