
Hour Meter, Quartz, 2.12W x 1.25H, 10-80 VDC, DC, 6 digit
ENM T41E45 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 54.6mm |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |
No datasheet is available for this part.
