
Hour Meter, Quartz, 2.05 in. Square,
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Depth | 32mm |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |
