Sign in to ask questions about the Enocean PTM230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean PTM230 technical specifications.
| Package/Case | Module |
| Height | 11.2mm |
| Length | 40mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10mW |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean PTM230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
