Module, Switch, Radio Tx, 868MHZ; Frequency: 868MHZ
Enocean PTM330 technical specifications.
| Package/Case | Module |
| Frequency | 868.3MHz |
| Height | 3.5mm |
| Length | 26.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Width | 21.15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.