Enocean RCM250 technical specifications.
| Package/Case | Module |
| Height | 29mm |
| Length | 48mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 900mW |
| Operating Supply Voltage | 230V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.