PTM 332 Series 868 MHz Transmitter Module w/o Antenna Tape and Reel
Enocean S3001-A332 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.