Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S3031-D300 Datasheet | Enocean
Browse
Manufacturers
API
BOM
Account
ENOCEAN
S3031-D300
Datasheet
Enocean
S3031-D300
S3031-D300
S3031-D300
Frequency
315MHz
Package
Module
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Enocean S3031-D300 technical specifications.
General
Package/Case
Module
Data Rate
125Kbps
Frequency
315MHz
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account