STM 320C Series 315 Mhz Energy Harvesting Magnet Contact Transmitter Module
Enocean S3031-D320 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.