Enocean S3033-K320 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Enocean S3033-K320 to view detailed technical specifications.
No datasheet is available for this part.