Sign in to ask questions about the Enocean S3053-K320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean S3053-K320 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Enocean S3053-K320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.