Enocean STM312 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.