The TCM120 module has a package case type of module with dimensions of 5mm height, 42mm length, and 24mm width. It operates within a temperature range of -25°C to 65°C and has a maximum output power of 10mW. The module requires a 5V operating supply voltage.
Enocean TCM120 technical specifications.
| Package/Case | Module |
| Height | 5mm |
| Length | 42mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10mW |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.