Sign in to ask questions about the Enocean TCM310C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean TCM310C technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Max Frequency | 315MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Reach SVHC Compliant | No |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM310C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
