
ENOCEAN USB 300 USB GATEWAY FOR RADIO, 868MHZ
Enocean USB300 technical specifications.
| Package/Case | Module |
| Height | 9mm |
| Length | 66mm |
| Max Frequency | 868MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.