Usb Gateway For Radio, 902MHZ
Enocean USB300U technical specifications.
| Package/Case | Module |
| Frequency | 902MHz |
| Interface | USB |
| Logic Function | Transceiver |
| Max Frequency | 902MHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.