Pluggable Terminal Block, 8, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
Ensinger 1847181 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 180°C |
| Thickness | 10mm |
| Width | 500mm |
| RoHS | Compliant |
No datasheet is available for this part.