
Opaque PVDF sheet stock,500x500x10mm
Ensinger 3288843 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 500mm |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Thickness | 10mm |
| Width | 500mm |
| RoHS | Compliant |
No datasheet is available for this part.
