Natural Acetal Sheet 610mmx305mmx9.5mm
Ensinger 3506264 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 610mm |
| Material | Acetal |
| Max Operating Temperature | 100°C |
| Thickness | 9.5mm |
| Width | 305mm |
| RoHS | Compliant |
No datasheet is available for this part.