Sign in to ask questions about the Entegris P8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Entegris P8 technical specifications.
| Connection Size (in) | 0.5 |
| Product Length (Metric) (mm) | 21.3 |
| Type | Plug |
| Connection Type | Male |
| Cage Code | 1QBT1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Entegris P8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.