Sign in to ask questions about the Entrelec 011514312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Entrelec 011514312 technical specifications.
| Current Rating | 178A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.2kV |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011514312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.