AB 011515025 , M300/42.F POWER TERMINAL
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 269A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Pitch | 42mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |