AB 1SNK506064R0000 ZS6-BR FEED THRO, ZS6-BR FEED THROUGH TB BROWN
Entrelec 1SNK506064R0000 technical specifications.
| Color | Brown |
| Current Rating | 41A |
| Mount | Through Hole |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506064R0000 to view detailed technical specifications.
No datasheet is available for this part.