AB 1SNK506230R0000 ZS6-D2-OR DOUBLE, ZS6-D2-OR DOUBLE DECK TB ORANGE
Entrelec 1SNK506230R0000 technical specifications.
| Color | Orange |
| Current Rating | 40A |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506230R0000 to view detailed technical specifications.
No datasheet is available for this part.