Sign in to ask questions about the Entrelec 1SNK506314R0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Entrelec 1SNK506314R0000 technical specifications.
| Current Rating | 20A |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SNK |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506314R0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.