Entrelec 1SNK506413R0000 technical specifications.
| Reach SVHC Compliant | Yes |
| Series | SNK |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506413R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.