ENTRELEC UK L10520601100 Wire-To-Board Terminal Block, 250 V, 10 A
Entrelec L10520601100 technical specifications.
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | L 105 200 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.