
Checking distributor stock and pricing after the page loads.
Entrelec L24320901000 technical specifications.
| Color | Grey |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Length | 34.24mm |
| Max Operating Temperature | 100°C |
| Number of Contacts | 9 |
| Voltage Rating (AC) | 160V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.