
High-performance nShield 5c High network-attached hardware security module (HSM) for cryptographic key services. 1U 19-inch rackmount appliance with dual hot-swap PSUs, Ethernet and serial console interfaces. Supports extensive RSA/ECC operations and Security World architecture. FIPS 140-3 Level 3 validated with broad safety and environmental compliance.
Sign in to ask questions about the Entrust NH2096-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Entrust NH2096-H technical specifications.
| Model mapping | NH2096-H = nShield 5c High |
| AC input voltage range | 100–240VAC |
| AC input current | 2.0–1.0A |
| AC mains frequency | 50–60Hz |
| Power consumption (max) | 220W |
| Power supplies | Dual, hot-swap (redundant) |
| Dimensions (H x W x D) | 43.4 × 430 × 690mm |
| Rack compatibility | 1U, 19-inch rack |
| Weight | 11.5kg |
| Operating temperature | 5 to 35°C |
| Storage temperature | -20 to 70°C |
| Operating humidity | 10 to 85 (non-condensing at 35 °C)% |
| Storage humidity | 0 to 95 (non-condensing at 35 °C)% |
| Operating altitude | -100 to 2000m AMSL |
| MTBF | 107,845 (at 25 °C, Telcordia SR-332)hours |
| RSA 2048 signing | 13,614 (High model)tps |
| RSA 4096 signing | 2,200 (High model)tps |
| RSA 8192 signing | 309 (High model)tps |
| ECC P‑256 signing | 21,826 (High model)tps |
| ECC P‑521 signing | 16,164 (High model)tps |
| ECDH P‑256 key agreement | 21,436 (High model)tps |
| RSA 2048 key generation | 23 (High model)keys/s |
| ECDSA P‑256 key generation | 3,494 (High model)keys/s |
| ECDSA P‑521 key generation | 2,724 (High model)keys/s |
| Supported asymmetric algorithms | RSA, DSA, DH, ECMQV, ECDSA (NIST/Brainpool/secp256k1), ECDH, Edwards (Ed25519/Ed25519ph), ElGamal, KCDSA |
| Supported symmetric algorithms | AES, AES‑GCM, 3DES, Arcfour, Camellia, ARIA, SEED, HMAC (MD5/SHA‑1/SHA‑2/SHA‑3/RIPEMD160/Tiger) |
| Hash/message digest | MD5, SHA‑1, SHA‑2 (224/256/384/512), SHA‑3 (224/256/384/512), HAS‑160, RIPEMD160 |
| Post‑quantum support | Via nShield Post Quantum SDK with CodeSafe |
| Security | FIPS 140-3 Level 3 (validated) |
| Safety/emc | UL, CE, FCC, UKCA, RCM, Canada ICES |
| Environmental | RoHS, WEEE, REACH |
| Common Criteria/eidas | CC EAL4+ AVA_VAN.5 ALC_FLR.2 vs EN 419 221-5; basis for EN 419 241-2 remote signing |
| California Proposition 65 | Warning included (lead) per manual |
Download the complete datasheet for Entrust NH2096-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.