
Triple-output, 40W AC/DC power supply featuring regulated, fixed outputs of 3.3V, 5.2V, and -12.8V with maximum currents of 6A, 3A, and 0.5A respectively. This open-frame, screw-mount unit offers 8 pins, 80% typical efficiency, and a minimum isolation voltage of 5700VDC, suitable for medical applications. Operating within a 0°C to 70°C temperature range, it boasts line regulation of 0.3% and load regulation of 0.5% for the primary output. The component measures 101.6mm x 50.8mm x 27.18mm and utilizes a pin terminal block for AC input.
EOS Power LFMVLT40-3203 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 27.18 |
| Seated Plane Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5.2|-12.8V |
| Maximum Output Current | 6|3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 0.85A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1.5%|1%|1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT40-3203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.