
The VLT100-1001LF DC-DC converter from EOS Power has a maximum output power of 100W and a maximum output current of 7.5A. It operates within a temperature range of 0-70°C and has a single output. The device has a length of 127mm and a depth of 77.2mm, with an efficiency of 85%. It is not radiation hardened.
EOS Power VLT100-1001LF technical specifications.
| Depth | 77.2mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 100W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT100-1001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
