AC/DC Power Supply Single-OUT 15V 6.67A 100W 17-Pin
EOS Power VLT100-1002LF technical specifications.
| Depth | 77.2mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 100W |
| Output Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.